SPDT RF Switch operating from 0 MHz to 20 GHz, featuring 31 dB isolation. This integrated circuit offers a wide operating temperature range from -40°C to 85°C. Designed with a 16-pin LFCSP package, it provides efficient RF signal routing.
Analog Devices HMC547ALP3E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC547ALP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.