The HMC554LC3B from Analog Devices is a specialized IC with 12 terminals in a quad terminal position. It operates over an industrial temperature range of -40°C to 85°C. The device is packaged in a 3x3mm SMT-12 package type.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC554LC3B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 3 |
| Length | 3 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |