
Active RF multiplier IC doubling input frequencies from 8GHz to 21GHz output. Features a 16-pin QFN EP package, operating across a temperature range of -40°C to 85°C. This component is designed for RF and wireless applications.
Analog Devices HMC561LP3E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC561LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.