Active RF multiplier IC doubling input frequencies from 8GHz to 21GHz. Features a 16-terminal LFCSP package with an operating temperature range of -40°C to 85°C. This single-function device is designed for RF and wireless applications.
Analog Devices HMC561LP3ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.