Active RF Multipliers x2 8GHz to 21GHz-OUT 16-Pin QFN EP T/R
Analog Devices HMC561LP3TR technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 4 to 10.5GHz |
| Output Frequency Range | 8 to 21GHz |
| Typical Input Return Loss | 16dB |
| Typical Output Return Loss | 8dB |
| Maximum Power Dissipation | 635mW |
| Typical Phase Noise | -139dBc/Hz |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 99mA |
| Typical Output Power | 14dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.