24-terminal, QUAD-position integrated circuit designed for telecommunications applications. Operating across an industrial temperature range of -40°C to 85°C, this component features a compact 4mm x 4mm S-PQCC-N24 JEDEC package. It operates with a nominal supply voltage of 3V and performs a single primary function.
Analog Devices HMC566LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Eccn Code | 3A001.B.2.D |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC566LP4E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.