The HMC571LC5TR is a specialized telecom IC from Analog Devices, featuring a quad terminal position and a JEDEC package code of S-XQCC-N32. It operates within a temperature range of -55°C to 85°C and has a nominal supply voltage of 3.5V. The device has 32 terminals and a width and length of 5mm, with a temperature grade of OTHER and a pin count of 32.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC571LC5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC571LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC571LC5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.