The HMC573LC3BTR-R5 is an active frequency multiplier from Analog Devices, operating over a -40°C to 85°C temperature range. It can multiply input frequencies from 4 to 11 MHz to output frequencies between 8 and 22 MHz. The device has a maximum power dissipation of 719 mW and a maximum supply current of 94 mA. It requires an operating supply voltage between 4.5 and 5.5 volts. The HMC573LC3BTR-R5 is packaged in a 12-pin CLLCC EP package.
Analog Devices HMC573LC3BTR-R5 technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 4 to 11GHz |
| Output Frequency Range | 8 to 22GHz |
| Typical Input Return Loss | 10dB |
| Typical Output Return Loss | 10dB |
| Maximum Power Dissipation | 719mW |
| Typical Phase Noise | -134dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 94mA |
| Typical Output Power | 12dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.