
GaAs MMIC 5 Watt T/R Switch operating from DC to 3 GHz. Features a wide temperature range from -40°C to 85°C. This 8-pin integrated circuit is designed for RF and wireless applications.
Analog Devices HMC574AMS8ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC574AMS8ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.