x2 Active Multiplier SMT, 6 - 9 GHz Fout
Analog Devices HMC575LP4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC575LP4TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.