Active RF multiplier IC, doubling input frequency from 18GHz to 29GHz output. Features 12 terminals within a 12-pin CLLCC package. Operates across a temperature range of -40°C to 85°C.
Analog Devices HMC576LC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC576LC3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.