The HMC577LC4BTR-R5 is an active frequency multiplier from Analog Devices with a multiplying factor of x2. It operates within an input frequency range of 13.5 to 15.5 MHz and produces an output frequency range of 27 to 31 MHz. The device has a typical input return loss of 20 dB and a typical output return loss of 7 dB. It can dissipate a maximum power of 1240 mW and has a typical phase noise of -128 dBc/Hz. The HMC577LC4BTR-R5 requires a minimum operating supply voltage of 4.5 V and a maximum operating supply voltage of 5.5 V, with a typical operating supply voltage of 5 V. It can draw a maximum supply current of 214 mA. The device is suitable for operation within a temperature range of -40 to 85 degrees Celsius and is packaged in a 24-pin CLLCC EP package.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC577LC4BTR-R5 technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 13.5 to 15.5GHz |
| Output Frequency Range | 27 to 31GHz |
| Typical Input Return Loss | 20dB |
| Typical Output Return Loss | 7dB |
| Maximum Power Dissipation | 1240mW |
| Typical Phase Noise | -128dBc/Hz |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 214mA |
| Typical Output Power | 20dBm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 24 |
| Package/Case | CLLCC EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |