Active RF Multipliers x2 24GHz to 33GHz-OUT 6-Pin Die Tray
Analog Devices HMC578 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Pin Count | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.