Active RF multiplier IC doubling input frequency from 23GHz to 33GHz output. Features 12 terminals and operates across a temperature range of -40°C to 85°C. Packaged in a 12-pin CQFN with exposed pad.
Analog Devices HMC578LC3BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Pin Count | 12 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC578LC3BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.