Analog Devices HMC579-SX technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 16 to 23GHz |
| Output Frequency Range | 32 to 46GHz |
| Typical Input Return Loss | 12dB |
| Typical Output Return Loss | 8dB |
| Maximum Power Dissipation | 656mW |
| Typical Phase Noise | -127dBc/Hz |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 70mA |
| Typical Output Power | 13dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC579-SX to view detailed technical specifications.
No datasheet is available for this part.