GaAs pHEMT MMIC power amplifier operating from DC to 40 GHz, delivering 0.25 Watt output power. Features a wide operating temperature range from -40°C to 85°C. This integrated circuit offers 16 pins for robust connectivity.
Analog Devices HMC5805ALS6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC5805ALS6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.