GaAs pHEMT MMIC 0.25 Watt Power Amplifier, DC - 40 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC5805ALS6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC5805ALS6TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC5805ALS6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.