The HMC5846LS6 is a specialized IC from Analog Devices, designed for telecom applications. It features a 16-pin quad terminal configuration, with a nominal supply voltage of 7V. Operating temperature range is between -55°C and 85°C. The device is packaged in a S-XQCC-N16 package type, measuring 6mm in width and length.
Sign in to ask questions about the Analog Devices HMC5846LS6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC5846LS6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 6 |
| Length | 6 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC5846LS6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.