Wideband VCO SMT w/Buffer Amplifier, 8 - 12.5 GHz
Sign in to ask questions about the Analog Devices HMC588LC4BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC588LC4BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC588LC4BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.