6000MHz - 9500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, LEADLESS, PLASTIC, SMT, QFN-32
Checking distributor stock and pricing after the page loads.
Analog Devices HMC590LP5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |