
The HMC595AETR is a low-cost GaAs MMIC SPDT switch housed in a 6-lead SOT26 plastic package. It is designed for use in transmit/receive applications that require very low distortion at high incident power levels. The device controls signals from DC to 3 GHz and is specifically optimized for Cellular/3G infrastructure, WiMAX, and WiBro applications. It features high input IP3 of +63 dBm and low insertion loss of 0.3 dB at 1 GHz. The control inputs are compatible with CMOS and select TTL logic families.
Checking distributor stock and pricing after the page loads.
Analog Devices HMC595AETR technical specifications.
| Frequency Range | DC - 3GHz |
| Insertion Loss | 0.3dB |
| Isolation | 30dB |
| Input IP3 | 63dBm |
| Input P1dB | 39dBm |
| Control Voltage Range | 0/+3 to 0/+8V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Impedance | 50Ohm |
| Circuit Configuration | SPDT |
| RoHS | Compliant |
| REACH | Unaffected |
| Moisture Sensitivity Level | MSL 1 (Unlimited) |