Active RF Multipliers x2 22GHz to 46GHz-OUT 7-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC598-SX technical specifications.
| Frequency Multiplier Type | Active |
| Multiplying Factor | x2 |
| Input Frequency Range | 11 to 23GHz |
| Output Frequency Range | 22 to 46GHz |
| Typical Input Return Loss | 10dB |
| Typical Output Return Loss | 13dB |
| Maximum Power Dissipation | 1140mW |
| Maximum Input Power | 6dBm |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 180mA |
| Typical Output Power | 15dBm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 7 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |