The HMC601LP4TR is a 24-pin industrial-grade RF IC from Analog Devices, featuring a quad flat no-lead package. It operates within a temperature range of -40 to 85 degrees Celsius and has a nominal supply voltage of 3.3 volts. The device has 24 terminals and is designed for surface mount technology. It is a single-function device and is suitable for use in industrial applications.
Sign in to ask questions about the Analog Devices HMC601LP4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC601LP4TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC601LP4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.