0MHz - 3900MHz RF/MICROWAVE LINEAR DETECTOR, 20dBm INPUT POWER-MAX, 4 X 4 MM, LEADLESS, ROHS COMPLIANT, PLASTIC, SMT, QFN-24
Analog Devices HMC610LP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | S-PQCC-N24 |
| Supply Current-Max | 118 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC610LP4E to view detailed technical specifications.
No datasheet is available for this part.