50MHz - 3000MHz RF/MICROWAVE THRESHOLD DETECTOR, 10dBm INPUT POWER-MAX, 4 X 4 MM, LEADLESS, PLASTIC, SMT, 24 PIN
Checking distributor stock and pricing after the page loads.
Analog Devices HMC612LP4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -45 |
| Output Polarity | POSITIVE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |