NA ONLY -HMC618 Series 1.2 - 2.2 GHz GaAs SMT pHEMT Low Noise Amplifier - QFN-16
Checking distributor stock and pricing after the page loads.
Analog Devices HMC618LP3ETR technical specifications.
| Package/Case | QFN |
| Gain | 19dB |
| Lead Free | Contains Lead |
| Noise Figure | 0.65dB |
| Operating Supply Voltage | 5V |
| P1dB | 0.008dBm |
| RoHS Compliant | No |
| Supply Current | 119mA |
| RoHS | Not Compliant |