Mixer w/ Integrated IF & LO Amplifier, 1.8 - 3.9 GHz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC622LP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC622LP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| Supply Current-Max | 220 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC622LP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.