
24-pin LFCSP EP Cut Tape RF attenuator featuring 6 bits and 0.5dB steps for a total attenuation of 31.5dB up to 6GHz. This industrial-grade integrated circuit operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 5V. The component is housed in a 4x4mm QUAD terminal position package.
Sign in to ask questions about the Analog Devices HMC624ALP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC624ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC624ALP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.