
6-bit digital attenuator operating up to 6 GHz, featuring a 0.5 dB step resolution and a maximum attenuation of 31.5 dB. This integrated circuit offers an industrial temperature grade with a range of -40°C to 85°C. The component is housed in a 24-pin, 4x4mm QFN EP package with quad terminal positioning.
Sign in to ask questions about the Analog Devices HMC624ALP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC624ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC624ALP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.