
6-Bit Digital Variable Gain Amplifier, operating from DC to 5 GHz, features a 0.5 dB LSB for precise gain control. This GaAs MMIC offers a wide temperature range from -40°C to 85°C, suitable for industrial applications. The component is housed in a 32-terminal QUAD JEDEC S-PQCC-N32 package with dimensions of 5mm x 5mm. It operates with a nominal supply voltage of 5V and performs a single function.
Analog Devices HMC625BLP5E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC625BLP5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.