RF Amp Single VGA 800MHz 5.6V 24-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC628LP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC628LP4ETR technical specifications.
| JEDEC Package Code | S-PQCC-N24 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC628LP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.