
24-pin LFCSP EP, 4-bit digital attenuator operating up to 10GHz. Features 3dB steps and a maximum attenuation of 45dB. Suitable for applications requiring precise RF signal level control, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC629ALP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC629ALP4E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC629ALP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.