High-performance 4-bit digital attenuator for RF and wireless applications. Features a 3dB step resolution and a maximum attenuation of 45dB, operating up to 10GHz. Encased in a 24-pin LFCSP package, this integrated circuit offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices HMC629ALP4ETR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC629ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC629ALP4ETR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.