The HMC6300BG46 is an industrial telecom IC from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 65 terminals positioned on the bottom and is packaged in a 4mm x 6mm R-PBGA-B65 package. The IC operates at a nominal supply voltage of 2.7V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC6300BG46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC6300BG46 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 65 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B65 |
| Width | 4 |
| Length | 6 |
| Pin Count | 65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC6300BG46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.