75-terminal, industrial-grade telecom IC with a supply voltage of 1.35V. Features a R-PBGA-B75 package with bottom terminal position, measuring 4mm x 6mm. Operates across a temperature range of -40°C to 85°C, offering a single function.
Analog Devices HMC6301BG46 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 75 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B75 |
| Width | 4 |
| Length | 6 |
| Pin Count | 75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.35 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC6301BG46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.