
The HMC641 is an unpackaged, fully tested integrated circuit chip with 8 pins, measuring 1.92mm in length, 1.6mm in width, and 0.1mm in height. It is a single SP4T switch with a frequency range of 0 to 18,000. The device operates at a minimum supply voltage of -5.5V, a typical supply voltage of -5V, and a maximum supply voltage of -4.5V. It is designed to function within an operating temperature range of -55°C to 85°C.
Analog Devices HMC641 technical specifications.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.92 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.1 |
| Switch Type | SP4T |
| Number of Switches | 1 |
| Switch Configuration | Single SP4T |
| Frequency Band | 0 to 18000MHz |
| Maximum Frequency | 18000MHz |
| Minimum Isolation Voltage | 37dB |
| Maximum Insertion Loss | 3.1dB |
| Technology | TTL |
| Min Operating Supply Voltage | -5.5V |
| Typical Operating Supply Voltage | -5V |
| Max Operating Supply Voltage | -4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.