The HMC641ALP4ETR is a specialized telecom IC with 24 terminals, a quad terminal position, and a JEDEC package code of S-XQCC-N24. It is designed for industrial temperature operation from -40°C to 85°C. The device is packaged in a 4mm x 4mm HVQCCN package type.
Analog Devices HMC641ALP4ETR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC641ALP4ETR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.