Phase Shifter Digital 9000MHz to 12500MHz 14-Pin Die Tray
Checking distributor stock and pricing after the page loads.
Analog Devices HMC642-SX technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 9000 to 12500MHz |
| Maximum Insertion Loss | 8.5dB |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | Die |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |