Phase Shifter Digital 9000MHz to 12500MHz 32-Pin CLLCC EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC642ALC5TR technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 9000 to 12500MHz |
| Maximum Insertion Loss | 10dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | CLLCC EP |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |