Phase Shifter Digital 15000MHz to 18500MHz 32-Pin CLLCC T/R
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 5 |
| Frequency Range | 15000 to 18500MHz |
| Maximum Insertion Loss | 10dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | CLLCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |