
SPDT RF Switch operating from 100MHz to 2.1GHz, featuring 12dB minimum isolation and 1.7dB maximum insertion loss. This surface-mount component is housed in a 6-pin DFN EP package with a 2.05mm x 2.05mm footprint. It supports a 3V to 8V operating supply voltage range and operates across a temperature range of -40°C to 85°C.
Analog Devices HMC646LP2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.05(Max) |
| Package Width (mm) | 2.05(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.05(Max) |
| Pin Pitch (mm) | 0.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Switch Type | SPDT |
| Number of Switches | 1 |
| Switch Configuration | Single SPDT |
| Frequency Band | 100 to 2100MHz |
| Maximum Frequency | 2100MHz |
| Minimum Isolation Voltage | 12dB |
| Maximum Insertion Loss | 1.7dB |
| Maximum Power Dissipation | 4400mW |
| Min Operating Supply Voltage | 3V |
| High Control Voltage | -0.2 to 11V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices HMC646LP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.