The HMC647ALP6ETR is a 6-bit digital phase shifter from Analog Devices, classified as an IC with a digital type. It operates within a frequency range of 2500 to 3100 MHz and has a maximum insertion loss of 6.5. The device is designed to function within an operating temperature range of -40 to 85 degrees Celsius. The HMC647ALP6ETR is packaged in a 28-pin QFN EP package.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | IC |
| Type | Digital |
| Number of Bits | 6 |
| Frequency Range | 2500 to 3100MHz |
| Maximum Insertion Loss | 6.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |