2500MHz - 3100MHz, 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
Analog Devices HMC647LP6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC647LP6 to view detailed technical specifications.
No datasheet is available for this part.