
Phase Shifter Digital 2500MHz to 3100MHz 28-Pin QFN EP
Checking distributor stock and pricing after the page loads.
Analog Devices HMC647LP6E technical specifications.
| Package/Case | VQFN |
| Frequency | 3.1GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
