Phase Shifter Digital 2900MHz to 3900MHz 28-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices HMC648ALP6ETR technical specifications.
| Module/IC Classification | IC |
| Type | Digital |
| Maximum Phase Shift Range | 360° |
| Number of Bits | 6 |
| Frequency Range | 2900 to 3900MHz |
| Maximum Insertion Loss | 8dB |
| Control Voltage | 0 to 5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |