Digital RF Phase Shifter operating from 3000MHz to 6000MHz. Features 28 terminals and a 28-pin QFN EP package. Offers a wide operating temperature range from -40°C to 85°C.
Analog Devices HMC649ALP6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Pin Count | 28 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC649ALP6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.