GaAs MMIC I/Q Upconverter SMT, 5.5 - 8.6 GHz
Checking distributor stock and pricing after the page loads.
Analog Devices HMC6505LC5TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |