
Sample and Hold 1-CH 0.000205us 24-Pin CLLCC EP
Analog Devices HMC660LC4B technical specifications.
| Package/Case | CLLCC EP |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 1.02(Max) |
| Seated Plane Height (mm) | 1.02(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Number of S/H | 1 |
| Acquisition Time | 0.000205(Typ)us |
| Power Supply Type | Single |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices HMC660LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.