Ultra Wideband RF Amplifier with 4 GS/s track-and-hold capability, operating from DC to 18 GHz. Features a 24-pin package and a wide operating temperature range from 0°C to 85°C. This integrated circuit is designed for high-speed signal acquisition and processing.
Analog Devices HMC661LC4B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Pin Count | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC661LC4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.