
High-performance logarithmic detector operating from 8 to 30 GHz. Features a 54 dB logarithmic slope for precise signal level measurement. This integrated circuit is housed in a QFN package and requires an operating supply current of 88mA. The component is RoHS compliant and supplied in a cut strip packaging format.
Analog Devices HMC662LP3E technical specifications.
| Package/Case | QFN |
| Frequency | 30GHz |
| Lead Free | Contains Lead |
| Operating Supply Current | 88mA |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC662LP3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.